SC-2CAK030M | |
---|---|
DigiKey Part Number | 380-SC-2CAK030M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2CAK030M |
Description | USB 2.0 TYPE-C TO TYPE-A 3-METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥61.62300 | ¥616.23 |
25 | ¥58.04680 | ¥1,451.17 |
50 | ¥56.55900 | ¥2,827.95 |
100 | ¥55.07050 | ¥5,507.05 |
250 | ¥49.11696 | ¥12,279.24 |
500 | ¥46.14026 | ¥23,070.13 |
1,000 | ¥40.78204 | ¥40,782.04 |