BC846AS-7 | |
---|---|
DigiKey Part Number | BC846ASDITR-ND - Tape & Reel (TR) BC846ASDICT-ND - Cut Tape (CT) BC846ASDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AS-7 |
Description | TRANS 2NPN 65V 0.1A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846AS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32984 | ¥989.52 |
6,000 | ¥0.30597 | ¥1,835.82 |
9,000 | ¥0.25373 | ¥2,283.57 |
30,000 | ¥0.24926 | ¥7,477.80 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |