BC846ASQ-7-F | |
---|---|
DigiKey Part Number | 31-BC846ASQ-7-FTR-ND - Tape & Reel (TR) 31-BC846ASQ-7-FCT-ND - Cut Tape (CT) 31-BC846ASQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ASQ-7-F |
Description | GENERAL PURPOSE TRANSISTOR SOT36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54240 | ¥1,627.20 |
6,000 | ¥0.50313 | ¥3,018.78 |
9,000 | ¥0.41723 | ¥3,755.07 |
30,000 | ¥0.40987 | ¥12,296.10 |
75,000 | ¥0.36815 | ¥27,611.25 |
150,000 | ¥0.31906 | ¥47,859.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.07960 | ¥107.96 |
500 | ¥0.90074 | ¥450.37 |
1,000 | ¥0.62581 | ¥625.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.94570 | ¥94.57 |
500 | ¥0.69830 | ¥349.15 |
1,000 | ¥0.61793 | ¥617.93 |