FLTR100V20Z | |
---|---|
DigiKey Part Number | 555-1102-ND |
Manufacturer | |
Manufacturer Product Number | FLTR100V20Z |
Description | LINE FILTER 75VDC 20A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 75V Three Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FLTR100V20Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.80000 | ¥259.80 |
10 | ¥251.40600 | ¥2,514.06 |
25 | ¥243.02600 | ¥6,075.65 |
80 | ¥209.50400 | ¥16,760.32 |
320 | ¥207.42969 | ¥66,377.50 |