FM10-100 | |
---|---|
DigiKey Part Number | 2034-3505-ND |
Manufacturer | |
Manufacturer Product Number | FM10-100 |
Description | LINE FILTER 75VDC 10A TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 75V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FM10-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 75V | |
Current | 10 A | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.27000 | ¥182.27 |
5 | ¥177.62400 | ¥888.12 |
10 | ¥175.38000 | ¥1,753.80 |
500 | ¥130.88064 | ¥65,440.32 |