FM10-100

DigiKey Part Number
2034-3505-ND
Manufacturer
Manufacturer Product Number
FM10-100
Description
LINE FILTER 75VDC 10A TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 75V Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FM10-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tube
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
75V
Current
10 A
Applications
General Purpose
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.27000¥182.27
5¥177.62400¥888.12
10¥175.38000¥1,753.80
500¥130.88064¥65,440.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.