FLTR100V10Z | |
---|---|
DigiKey Part Number | 555-1101-ND |
Manufacturer | |
Manufacturer Product Number | FLTR100V10Z |
Description | LINE FILTER 75VDC 10A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.03000 | ¥225.03 |
10 | ¥217.79300 | ¥2,177.93 |
25 | ¥210.53080 | ¥5,263.27 |
50 | ¥203.27080 | ¥10,163.54 |
128 | ¥181.49164 | ¥23,230.93 |
256 | ¥179.69445 | ¥46,001.78 |