TLV6710DDCT | |
---|---|
DigiKey Part Number | 296-49089-2-ND - Tape & Reel (TR) 296-49089-1-ND - Cut Tape (CT) 296-49089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6710DDCT |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6710DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 9.9µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.43500 | ¥224.35 |
25 | ¥21.16480 | ¥529.12 |
100 | ¥18.03280 | ¥1,803.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.93204 | ¥4,233.01 |
500 | ¥14.81558 | ¥7,407.79 |
1,250 | ¥12.27576 | ¥15,344.70 |
2,500 | ¥11.42914 | ¥28,572.85 |
6,250 | ¥11.00582 | ¥68,786.38 |