Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.73000 | ¥264.73 |
10 | ¥256.16700 | ¥2,561.67 |
32 | ¥247.62969 | ¥7,924.15 |
64 | ¥239.09266 | ¥15,301.93 |
128 | ¥213.47484 | ¥27,324.78 |
256 | ¥211.36148 | ¥54,108.54 |