FD00AA006 | |
---|---|
DigiKey Part Number | 364-1132-ND |
Manufacturer | |
Manufacturer Product Number | FD00AA006 |
Description | LINE FILTER 80VDC 6A CHASSIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 6 A 80V Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.83000 | ¥231.83 |
10 | ¥224.34700 | ¥2,243.47 |
25 | ¥216.86960 | ¥5,421.74 |
50 | ¥209.39180 | ¥10,469.59 |
100 | ¥186.95790 | ¥18,695.79 |
250 | ¥183.21856 | ¥45,804.64 |