RDEN-048050 | |
---|---|
DigiKey Part Number | 285-RDEN-048050-ND |
Manufacturer | |
Manufacturer Product Number | RDEN-048050 |
Description | LINE FILTER 48VDC 50A CHASSIS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 48V Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | RDEN-048050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 48V | |
Voltage - Rated AC | - | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.66000 | ¥442.66 |
10 | ¥432.62700 | ¥4,326.27 |
25 | ¥413.84280 | ¥10,346.07 |
50 | ¥404.99800 | ¥20,249.90 |