PA3927NLT | |
---|---|
DigiKey Part Number | 553-4128-2-ND - Tape & Reel (TR) 553-4128-1-ND - Cut Tape (CT) 553-4128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3927NLT |
Description | CMC 3A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA3927NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.339" (8.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥23.22500 | ¥232.25 |
25 | ¥21.20560 | ¥530.14 |
50 | ¥18.17560 | ¥908.78 |
100 | ¥16.66070 | ¥1,666.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥16.15570 | ¥4,846.71 |
600 | ¥15.65102 | ¥9,390.61 |
900 | ¥15.14614 | ¥13,631.53 |
1,500 | ¥14.64125 | ¥21,961.88 |
3,000 | ¥14.13636 | ¥42,409.08 |