A759KS336M1KAAE055 | |
---|---|
DigiKey Part Number | 399-15641-ND |
Manufacturer | |
Manufacturer Product Number | A759KS336M1KAAE055 |
Description | CAP ALUM POLY 33UF 20% 80V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS336M1KAAE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 91.95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.839 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥6.96200 | ¥69.62 |
50 | ¥6.35280 | ¥317.64 |
100 | ¥5.20500 | ¥520.50 |
500 | ¥4.30210 | ¥2,151.05 |