G3VM-31QR(TR05) | |
---|---|
DigiKey Part Number | Z6128TR-ND - Tape & Reel (TR) Z6128CT-ND - Cut Tape (CT) Z6128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QR(TR05) |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31QR(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.40000 | ¥104.40 |
10 | ¥94.29900 | ¥942.99 |
25 | ¥89.76240 | ¥2,244.06 |
50 | ¥85.22520 | ¥4,261.26 |
100 | ¥82.19870 | ¥8,219.87 |
250 | ¥77.15608 | ¥19,289.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥70.60032 | ¥35,300.16 |
1,000 | ¥62.41192 | ¥62,411.92 |