DMC4029SSDQ-13 | |
---|---|
DigiKey Part Number | 31-DMC4029SSDQ-13TR-ND - Tape & Reel (TR) 31-DMC4029SSDQ-13CT-ND - Cut Tape (CT) 31-DMC4029SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4029SSDQ-13 |
Description | MOSFET N/P-CH 40V 9A/6.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 6.5A (Ta) 1.8W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4029SSDQ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V, 10.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V, 1154pF @ 20V | |
Power - Max | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.31300 | ¥63.13 |
100 | ¥4.37170 | ¥437.17 |
500 | ¥3.65288 | ¥1,826.44 |
1,000 | ¥3.10881 | ¥3,108.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76880 | ¥6,922.00 |
5,000 | ¥2.62307 | ¥13,115.35 |
12,500 | ¥2.47834 | ¥30,979.25 |