STPS2L40ZFY | |
---|---|
DigiKey Part Number | 497-17155-2-ND - Tape & Reel (TR) 497-17155-1-ND - Cut Tape (CT) 497-17155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40ZFY |
Description | DIODE SCHOTTKY 40V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40ZFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥1.08042 | ¥540.21 |
1,000 | ¥0.84077 | ¥840.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75251 | ¥2,257.53 |
6,000 | ¥0.73570 | ¥4,414.20 |
9,000 | ¥0.65162 | ¥5,864.58 |
30,000 | ¥0.64321 | ¥19,296.30 |
75,000 | ¥0.54652 | ¥40,989.00 |
150,000 | ¥0.52550 | ¥78,825.00 |