FX26-40P-1SV | |
---|---|
DigiKey Part Number | 26-FX26-40P-1SVTR-ND - Tape & Reel (TR) 26-FX26-40P-1SVCT-ND - Cut Tape (CT) 26-FX26-40P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-40P-1SV |
Description | CONN HDR 1MM VERT SMD 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.71900 | ¥397.19 |
25 | ¥37.61720 | ¥940.43 |
50 | ¥36.74220 | ¥1,837.11 |
100 | ¥34.99180 | ¥3,499.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.65352 | ¥5,413.38 |