1EDI3033ASXUMA1 | |
---|---|
DigiKey Part Number | 448-1EDI3033ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3033ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3033ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3033ASXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO20 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | 12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3033ASXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 55ns, 45ns (Max) | |
Current - Output High, Low | 12A, 12A | |
Current - Peak Output | 12A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥49.92800 | ¥499.28 |
25 | ¥47.20560 | ¥1,180.14 |
100 | ¥40.91040 | ¥4,091.04 |
250 | ¥38.81212 | ¥9,703.03 |
500 | ¥34.82608 | ¥17,413.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.37145 | ¥29,371.45 |
2,000 | ¥27.90287 | ¥55,805.74 |