MGD3160AM515EK | |
---|---|
DigiKey Part Number | 568-MGD3160AM515EK-ND |
Manufacturer | |
Manufacturer Product Number | MGD3160AM515EK |
Description | SNGL CH GATE DRIVER 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15A Gate Driver 1 Channel 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MGD3160AM515EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | - | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.75V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥74.10905 | ¥3,112.58 |