UCC5871QDWJRQ1 | |
---|---|
DigiKey Part Number | 296-UCC5871QDWJRQ1TR-ND - Tape & Reel (TR) 296-UCC5871QDWJRQ1CT-ND - Cut Tape (CT) 296-UCC5871QDWJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5871QDWJRQ1 |
Description | DGTL ISO 1.5KV 1CH GT DVR 36SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A Gate Driver Capacitive Coupling 1500Vrms 1 Channel 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 150ns, 150ns (Max) | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 30A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥74.69683 | ¥56,022.62 |