Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,740 In Stock | 1 : ¥55.60000 Cut Tape (CT) 1,000 : ¥29.37013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 150kV/µs | 120ns, 120ns | 20ns | 55ns, 45ns (Max) | 12A, 12A | 12A | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 20-BFSOP (0.295", 7.50mm Width) | PG-DSO-20-91 | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥30.26000 Cut Tape (CT) 1,000 : ¥15.99764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 200kV/µs | 110ns, 110ns | 5ns | 9ns, 8.5ns | 18A, 18A | 18A | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥91.30000 Cut Tape (CT) 2,000 : ¥49.89233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | - | - | - | - | - | 20A | - | 12V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SSOP | - | ||
0 In Stock | 160 : ¥46.95806 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 90ns, 90ns | 25ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 42 : ¥74.10905 Tube | - | Tube | Active | - | 1 | - | - | - | - | - | 15A, 15A | 15A | - | 4.75V ~ 40V | - | - | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1 | - | - | - | - | - | 15A, 15A | 15A | - | 4.5V ~ 40V | - | - | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | - |