AMC3311QDWERQ1 | |
---|---|
DigiKey Part Number | 296-AMC3311QDWERQ1TR-ND - Tape & Reel (TR) 296-AMC3311QDWERQ1CT-ND - Cut Tape (CT) 296-AMC3311QDWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3311QDWERQ1 |
Description | AUTOMOTIVE, 0 TO 2-V INPUT, PREC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Inverters, Power Supplies 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3311QDWERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Inverters, Power Supplies | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥83.07000 | ¥830.70 |
25 | ¥79.20400 | ¥1,980.10 |
100 | ¥68.77260 | ¥6,877.26 |
250 | ¥65.68152 | ¥16,420.38 |
500 | ¥59.88634 | ¥29,943.17 |
1,000 | ¥52.15899 | ¥52,158.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥50.22718 | ¥100,454.36 |