SK54L-TP | |
---|---|
DigiKey Part Number | SK54L-TPMSTR-ND - Tape & Reel (TR) SK54L-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK54L-TP |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54L-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.74620 | ¥174.62 |
500 | ¥1.61700 | ¥808.50 |
1,000 | ¥1.09954 | ¥1,099.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01219 | ¥3,036.57 |
6,000 | ¥0.97015 | ¥5,820.90 |
9,000 | ¥0.87314 | ¥7,858.26 |
30,000 | ¥0.86020 | ¥25,806.00 |
75,000 | ¥0.80846 | ¥60,634.50 |