1EDI3033ASXUMA1

DigiKey Part Number
448-1EDI3033ASXUMA1TR-ND - Tape & Reel (TR)
448-1EDI3033ASXUMA1CT-ND - Cut Tape (CT)
448-1EDI3033ASXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI3033ASXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO20
Manufacturer Standard Lead Time
89 Weeks
Customer Reference
Detailed Description
12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91
Datasheet
 Datasheet
EDA/CAD Models
1EDI3033ASXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
55ns, 45ns (Max)
Current - Output High, Low
12A, 12A
Current - Peak Output
12A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-BFSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-20-91
Approval Agency
UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.60000¥55.60
10¥49.92800¥499.28
25¥47.20560¥1,180.14
100¥40.91040¥4,091.04
250¥38.81212¥9,703.03
500¥34.82608¥17,413.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.37145¥29,371.45
2,000¥27.90287¥55,805.74
Manufacturers Standard Package