ACS732KLATR-75AB-T | |
---|---|
DigiKey Part Number | 620-ACS732KLATR-75AB-TTR-ND - Tape & Reel (TR) 620-ACS732KLATR-75AB-TCT-ND - Cut Tape (CT) 620-ACS732KLATR-75AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS732KLATR-75AB-T |
Description | SENSOR CURRENT HALL 75A 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.6mV/A | |
Frequency | 1MHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥36.37800 | ¥363.78 |
25 | ¥32.34000 | ¥808.50 |
50 | ¥30.72100 | ¥1,536.05 |
100 | ¥29.91320 | ¥2,991.32 |
500 | ¥25.06224 | ¥12,531.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.44540 | ¥23,445.40 |
3,000 | ¥22.63689 | ¥67,910.67 |