LSF0108PW-Q100J | |
---|---|
DigiKey Part Number | 1727-LSF0108PW-Q100JTR-ND - Tape & Reel (TR) 1727-LSF0108PW-Q100JCT-ND - Cut Tape (CT) 1727-LSF0108PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108PW-Q100J |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.86050 | ¥9,651.25 |
5,000 | ¥3.66748 | ¥18,337.40 |
12,500 | ¥3.52960 | ¥44,120.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.13500 | ¥81.35 |
25 | ¥7.72200 | ¥193.05 |
100 | ¥6.34250 | ¥634.25 |
250 | ¥5.92848 | ¥1,482.12 |
500 | ¥5.23924 | ¥2,619.62 |
1,000 | ¥4.13625 | ¥4,136.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥7.75600 | ¥193.90 |
100 | ¥6.18520 | ¥618.52 |
250 | ¥5.41708 | ¥1,354.27 |
500 | ¥4.94748 | ¥2,473.74 |
1,000 | ¥4.55662 | ¥4,556.62 |