NCP5663DSADJR4G | |
---|---|
DigiKey Part Number | NCP5663DSADJR4GOSTR-ND - Tape & Reel (TR) NCP5663DSADJR4GOSCT-ND - Cut Tape (CT) NCP5663DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5663DSADJR4G |
Description | IC REG LINEAR POS ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5663DSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.08900 | ¥200.89 |
25 | ¥18.95480 | ¥473.87 |
100 | ¥15.16430 | ¥1,516.43 |
250 | ¥13.26868 | ¥3,317.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.88960 | ¥10,311.68 |
1,600 | ¥10.23588 | ¥16,377.41 |
2,400 | ¥9.85676 | ¥23,656.22 |
5,600 | ¥9.47765 | ¥53,074.84 |