7.7V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,486 In Stock 2,400 Factory | 1 : ¥22.33000 Cut Tape (CT) 800 : ¥12.88960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 3A | 3A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
826 In Stock | 1 : ¥18.53000 Cut Tape (CT) 800 : ¥10.67891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 2A | 2A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock Check Lead Time | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥5.38439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1A | 1A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3.3) | ||
1,997 In Stock | 1 : ¥16.66000 Cut Tape (CT) 2,500 : ¥7.35695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1A | 1A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
0 In Stock 61,764 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 3A | 3A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
3,559 In Stock | 1 : ¥16.99000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 2A | 2A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
13 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1A | 1A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
0 In Stock | 800 : ¥7.16419 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | 800 : ¥7.27501 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1A | 1A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3.3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3.3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 2A | 2A | 3 mA | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 1.5A | 1.5A | 3 mA | 85dB ~ 75db (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 |