NCV5662DSADJR4G | |
---|---|
DigiKey Part Number | NCV5662DSADJR4GOSTR-ND - Tape & Reel (TR) NCV5662DSADJR4GOSCT-ND - Cut Tape (CT) NCV5662DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5662DSADJR4G |
Description | IC REG LINEAR POS ADJ 2A D2PAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5662DSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.64500 | ¥166.45 |
25 | ¥15.70360 | ¥392.59 |
100 | ¥12.56310 | ¥1,256.31 |
250 | ¥10.99308 | ¥2,748.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.67891 | ¥8,543.13 |
1,600 | ¥8.48028 | ¥13,568.45 |
2,400 | ¥8.16620 | ¥19,598.88 |
5,600 | ¥7.85210 | ¥43,971.76 |