LM139AD | |
---|---|
DigiKey Part Number | 296-36045-5-ND |
Manufacturer | |
Manufacturer Product Number | LM139AD |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥40.30200 | ¥403.02 |
50 | ¥38.09680 | ¥1,904.84 |
100 | ¥33.01740 | ¥3,301.74 |
250 | ¥31.32436 | ¥7,831.09 |
500 | ¥28.10726 | ¥14,053.63 |
1,000 | ¥23.70491 | ¥23,704.91 |
2,500 | ¥22.51966 | ¥56,299.15 |