REF4132B25DBVR | |
---|---|
DigiKey Part Number | 296-REF4132B25DBVRTR-ND - Tape & Reel (TR) 296-REF4132B25DBVRCT-ND - Cut Tape (CT) 296-REF4132B25DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B25DBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132B25DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.59768 | ¥28,793.04 |
6,000 | ¥9.24221 | ¥55,453.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.83900 | ¥188.39 |
25 | ¥17.77440 | ¥444.36 |
100 | ¥15.14320 | ¥1,514.32 |
250 | ¥14.21880 | ¥3,554.70 |
500 | ¥12.44136 | ¥6,220.68 |
1,000 | ¥10.30866 | ¥10,308.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.19300 | ¥181.93 |
25 | ¥17.16520 | ¥429.13 |
100 | ¥14.62410 | ¥1,462.41 |
250 | ¥13.73140 | ¥3,432.85 |
500 | ¥12.01488 | ¥6,007.44 |
1,000 | ¥9.95529 | ¥9,955.29 |