SMD100F/33-2 | |
---|---|
DigiKey Part Number | SMD100F/33-2TR-ND - Tape & Reel (TR) SMD100F/33-2CT-ND - Cut Tape (CT) SMD100F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD100F/33-2 |
Description | PTC RESET FUSE 33V 1.1A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
5 | ¥3.99000 | ¥19.95 |
10 | ¥3.86700 | ¥38.67 |
50 | ¥3.25280 | ¥162.64 |
100 | ¥2.70020 | ¥270.02 |
250 | ¥2.45504 | ¥613.76 |
500 | ¥2.08676 | ¥1,043.38 |
1,000 | ¥1.84121 | ¥1,841.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71848 | ¥3,436.96 |
4,000 | ¥1.68777 | ¥6,751.08 |
6,000 | ¥1.68609 | ¥10,116.54 |