SMD050F-2 | |
---|---|
DigiKey Part Number | SMD050F-2TR-ND - Tape & Reel (TR) SMD050F-2CT-ND - Cut Tape (CT) SMD050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD050F-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD050F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.77600 | ¥18.88 |
10 | ¥3.65300 | ¥36.53 |
50 | ¥3.07380 | ¥153.69 |
100 | ¥2.55240 | ¥255.24 |
250 | ¥2.32008 | ¥580.02 |
500 | ¥1.97200 | ¥986.00 |
1,000 | ¥1.74007 | ¥1,740.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46328 | ¥2,926.56 |
4,000 | ¥1.43713 | ¥5,748.52 |
6,000 | ¥1.43569 | ¥8,614.14 |