NCV59745AMW180TAG | |
---|---|
DigiKey Part Number | 488-NCV59745AMW180TAGTR-ND - Tape & Reel (TR) 488-NCV59745AMW180TAGCT-ND - Cut Tape (CT) 488-NCV59745AMW180TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59745AMW180TAG |
Description | IC REG LINEAR 1.8V 3A 20QFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 75dB ~ 18dB (1kHz ~ 3MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥18.99200 | ¥189.92 |
25 | ¥17.91360 | ¥447.84 |
100 | ¥14.33220 | ¥1,433.22 |
250 | ¥12.54064 | ¥3,135.16 |
500 | ¥12.18224 | ¥6,091.12 |
1,000 | ¥9.67421 | ¥9,674.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.86889 | ¥26,606.67 |