MAX22502EATC+ | |
---|---|
DigiKey Part Number | MAX22502EATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22502EATC+ |
Description | IC TRANSCEIVER FULL 1/1 12TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22502EATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
25 | ¥77.34280 | ¥1,933.57 |
100 | ¥67.15620 | ¥6,715.62 |
300 | ¥64.13773 | ¥19,241.32 |
500 | ¥58.47860 | ¥29,239.30 |
1,000 | ¥50.93297 | ¥50,932.97 |