MAX22503EASD+ | |
---|---|
DigiKey Part Number | MAX22503EASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22503EASD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22503EASD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥81.26900 | ¥812.69 |
50 | ¥77.48740 | ¥3,874.37 |
100 | ¥67.28180 | ¥6,728.18 |
250 | ¥64.25816 | ¥16,064.54 |
500 | ¥58.58844 | ¥29,294.22 |
1,000 | ¥51.02861 | ¥51,028.61 |