HSMF-C118 | |
---|---|
DigiKey Part Number | 516-1778-2-ND - Tape & Reel (TR) 516-1778-1-ND - Cut Tape (CT) 516-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C118 |
Description | LED RGB DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.5V Green, 3.5V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 135° Red, 130° Green, 125° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥12.70900 | ¥127.09 |
100 | ¥9.78150 | ¥978.15 |
500 | ¥8.84212 | ¥4,421.06 |
1,000 | ¥7.59873 | ¥7,598.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18426 | ¥21,552.78 |
6,000 | ¥7.01848 | ¥42,110.88 |