TPS3808G09DBVR | |
---|---|
DigiKey Part Number | 296-17189-2-ND - Tape & Reel (TR) 296-17189-1-ND - Cut Tape (CT) 296-17189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G09DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G09DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.21900 | ¥142.19 |
25 | ¥13.41160 | ¥335.29 |
100 | ¥11.42720 | ¥1,142.72 |
250 | ¥10.72988 | ¥2,682.47 |
500 | ¥9.38856 | ¥4,694.28 |
1,000 | ¥7.77904 | ¥7,779.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.24255 | ¥21,727.65 |
6,000 | ¥6.97433 | ¥41,845.98 |