MAX22502EEVKIT# | |
---|---|
DigiKey Part Number | MAX22502EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22502EEVKIT# |
Description | EVAL MAX22502 RS485/422 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22502E Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | MAX22502E | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Full-Duplex | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,259.46000 | ¥1,259.46 |