3362P-1-505LF | |
---|---|
DigiKey Part Number | 3362P-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-505LF |
Description | TRIMMER 5M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-505LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.72240 | ¥118.06 |
50 | ¥4.54660 | ¥227.33 |
100 | ¥4.37170 | ¥437.17 |
250 | ¥4.10948 | ¥1,027.37 |
500 | ¥3.49738 | ¥1,748.69 |
1,000 | ¥3.23507 | ¥3,235.07 |
5,000 | ¥3.07868 | ¥15,393.40 |