3296X-1-505LF | |
---|---|
DigiKey Part Number | 3296X-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-505LF |
Description | TRIMMER 5M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-505LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.06320 | ¥276.58 |
50 | ¥10.63780 | ¥531.89 |
100 | ¥10.21180 | ¥1,021.18 |
300 | ¥9.78657 | ¥2,935.97 |
500 | ¥8.08440 | ¥4,042.20 |
1,000 | ¥7.65898 | ¥7,658.98 |
5,000 | ¥7.49118 | ¥37,455.90 |