ISOW1432DFMEVM | |
---|---|
DigiKey Part Number | 296-ISOW1432DFMEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOW1432DFMEVM |
Description | ISOW1432 EVALUATION MODULE FOR I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISOW1432 Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ISOW1432 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |