LTC7862EUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC7862EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862EUFD#PBF |
Description | 140V HIGH EFFICIENCY SWITCHING S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC7862EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Voltage - Working | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.73900 | ¥727.39 |
73 | ¥69.35370 | ¥5,062.82 |
146 | ¥60.21890 | ¥8,791.96 |
292 | ¥57.51277 | ¥16,793.73 |
511 | ¥52.43800 | ¥26,795.82 |
1,022 | ¥45.67182 | ¥46,676.60 |