AT0603C10ECAC7 | |
---|---|
DigiKey Part Number | 478-AT0603C10ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603C10ECAC7 |
Description | RF ATTENUATOR 10DB 50OHM 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603C10ECAC7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥90.92480 | ¥9,092.48 |
300 | ¥85.24227 | ¥25,572.68 |
500 | ¥79.55932 | ¥39,779.66 |
1,000 | ¥75.58134 | ¥75,581.34 |