NCV5661MNADJT2G | |
---|---|
DigiKey Part Number | NCV5661MNADJT2GOSTR-ND - Tape & Reel (TR) NCV5661MNADJT2GOSCT-ND - Cut Tape (CT) NCV5661MNADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MNADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MNADJT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.94400 | ¥119.44 |
25 | ¥11.33720 | ¥283.43 |
100 | ¥8.70440 | ¥870.44 |
250 | ¥7.69192 | ¥1,922.98 |
500 | ¥7.28708 | ¥3,643.54 |
1,000 | ¥5.66776 | ¥5,667.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.38439 | ¥16,153.17 |
6,000 | ¥5.18196 | ¥31,091.76 |
15,000 | ¥5.02003 | ¥75,300.45 |