SIM7200-6-0-18-00-A | |
---|---|
DigiKey Part Number | 2073-SIM7200-6-0-18-00-ATR-ND - Tape & Reel (TR) 2073-SIM7200-6-0-18-00-ACT-ND - Cut Tape (CT) 2073-SIM7200-6-0-18-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7200-6-0-18-00-A |
Description | MICRO SIM HINGED, 6P, SMT , 1.75 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7200-6-0-18-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.069" (1.75mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.89400 | ¥108.94 |
25 | ¥10.42920 | ¥260.73 |
50 | ¥10.19620 | ¥509.81 |
100 | ¥9.73320 | ¥973.32 |
250 | ¥8.80652 | ¥2,201.63 |
500 | ¥8.11132 | ¥4,055.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥6.95251 | ¥9,038.26 |
2,600 | ¥6.48902 | ¥16,871.45 |
6,500 | ¥6.16456 | ¥40,069.64 |
9,100 | ¥6.02551 | ¥54,832.14 |