LSF0108QPWRQ1 | |
---|---|
DigiKey Part Number | 296-44247-2-ND - Tape & Reel (TR) 296-44247-1-ND - Cut Tape (CT) 296-44247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108QPWRQ1 |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84080 | ¥271.02 |
100 | ¥9.23570 | ¥923.57 |
250 | ¥8.67192 | ¥2,167.98 |
500 | ¥7.58784 | ¥3,793.92 |
1,000 | ¥6.28716 | ¥6,287.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.85356 | ¥11,707.12 |
6,000 | ¥5.63675 | ¥33,820.50 |
10,000 | ¥5.41995 | ¥54,199.50 |