LSF0108DGSR | |
---|---|
DigiKey Part Number | 296-LSF0108DGSRTR-ND - Tape & Reel (TR) 296-LSF0108DGSRCT-ND - Cut Tape (CT) 296-LSF0108DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108DGSR |
Description | OCTAL BIDIRECTIONAL MULTI-VOLTAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.72160 | ¥268.04 |
100 | ¥8.80810 | ¥880.81 |
250 | ¥8.23324 | ¥2,058.31 |
500 | ¥7.27602 | ¥3,638.01 |
1,000 | ¥5.74419 | ¥5,744.19 |
2,500 | ¥5.36124 | ¥13,403.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.09318 | ¥25,465.90 |
10,000 | ¥4.90171 | ¥49,017.10 |