LSF0108RKSR | |
---|---|
DigiKey Part Number | 296-37841-2-ND - Tape & Reel (TR) 296-37841-1-ND - Cut Tape (CT) 296-37841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108RKSR |
Description | IC TRANSLTR BIDIRECTIONAL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-VQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108RKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.16200 | ¥111.62 |
25 | ¥10.59600 | ¥264.90 |
100 | ¥8.70350 | ¥870.35 |
250 | ¥8.13600 | ¥2,034.00 |
500 | ¥7.18982 | ¥3,594.91 |
1,000 | ¥5.67618 | ¥5,676.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29776 | ¥15,893.28 |
6,000 | ¥5.03289 | ¥30,197.34 |
15,000 | ¥4.84368 | ¥72,655.20 |