DA7218-00U32 | |
---|---|
DigiKey Part Number | 1564-1044-2-ND - Tape & Reel (TR) 1564-1044-1-ND - Cut Tape (CT) 1564-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7218-00U32 |
Description | IC AUDIO CODEC LOW PWR 34WL-CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S 32-WLCSP (4.57x1.98) |
Datasheet | Datasheet |
EDA/CAD Models | DA7218-00U32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 110 | |
Voltage - Supply, Analog | 1.7V ~ 2.65V | |
Voltage - Supply, Digital | 1.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-WLCSP (4.57x1.98) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥18.88960 | ¥472.24 |
100 | ¥16.09370 | ¥1,609.37 |
250 | ¥15.11176 | ¥3,777.94 |
500 | ¥13.22280 | ¥6,611.40 |
1,000 | ¥10.95603 | ¥10,956.03 |
2,500 | ¥10.20044 | ¥25,501.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥9.82265 | ¥73,669.88 |